
Category | Color Silver |
Manufacturer Techflex | Length 200' (60.96m) |
Series | Wall Thickness 0.043" (1.09mm) |
Packaging Bulk | Operating Temperature -70°C ~ 650°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Chemical Resistant, Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 0.625" (15.88mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, Resin Coated, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 328,80000 Kč | 6 328,80 Kč |
| Unit Price without VAT: | 6 328,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 657,84800 Kč |


