
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 735,60000 Kč | 2 735,60 Kč |
| 2 | 2 515,84500 Kč | 5 031,69 Kč |
| 3 | 2 395,65667 Kč | 7 186,97 Kč |
| 5 | 2 252,39000 Kč | 11 261,95 Kč |
| 7 | 2 162,74857 Kč | 15 139,24 Kč |
| 10 | 2 071,60600 Kč | 20 716,06 Kč |
| 25 | 1 854,75320 Kč | 46 368,83 Kč |
| 50 | 1 705,96040 Kč | 85 298,02 Kč |
| 100 | 1 586,98560 Kč | 158 698,56 Kč |
| Unit Price without VAT: | 2 735,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 310,07600 Kč |


