
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 690,13000 Kč | 1 690,13 Kč |
| 2 | 1 554,48000 Kč | 3 108,96 Kč |
| 3 | 1 480,15000 Kč | 4 440,45 Kč |
| 5 | 1 391,62200 Kč | 6 958,11 Kč |
| 7 | 1 336,22286 Kč | 9 353,56 Kč |
| 10 | 1 279,93300 Kč | 12 799,33 Kč |
| 25 | 1 145,92800 Kč | 28 648,20 Kč |
| 50 | 1 053,98620 Kč | 52 699,31 Kč |
| 100 | 969,43990 Kč | 96 943,99 Kč |
| Unit Price without VAT: | 1 690,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 045,05730 Kč |



