
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,82000 Kč | 1 877,82 Kč |
| 2 | 1 727,12000 Kč | 3 454,24 Kč |
| 3 | 1 644,59667 Kč | 4 933,79 Kč |
| 5 | 1 546,21000 Kč | 7 731,05 Kč |
| 7 | 1 484,64286 Kč | 10 392,50 Kč |
| 10 | 1 422,08500 Kč | 14 220,85 Kč |
| 25 | 1 273,21280 Kč | 31 830,32 Kč |
| 50 | 1 171,05840 Kč | 58 552,92 Kč |
| 100 | 1 077,11930 Kč | 107 711,93 Kč |
| Unit Price without VAT: | 1 877,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 272,16220 Kč |


