
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Techflex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Self Wrap | |
| Type Attributes | Split Flexible Tube | |
| Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
| Diameter - Inside, Expanded | - | |
| Diameter - Outside, Non-Expanded | - | |
| Material | Polyethylene Terephthalate (PET), Halogen Free | |
| Color | Orange | |
| Length | 100' (30.48m) | |
| Wall Thickness | 0.025" (0.64mm) | |
| Operating Temperature | -70°C ~ 125°C | |
| Heat Protection | - | |
| Abrasion Protection | Abrasion and Cut Resistant | |
| Liquid Protection | - | |
| Environment Protection | - | |
| Features | Chemical Resistant, Clean Cut | |
| Material Flammability Rating | UL94 V-0 | |
| Width | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 502,61000 Kč | 1 502,61 Kč | 
| 2 | 1 381,83000 Kč | 2 763,66 Kč | 
| 3 | 1 315,84000 Kč | 3 947,52 Kč | 
| 5 | 1 237,12400 Kč | 6 185,62 Kč | 
| 7 | 1 187,87429 Kč | 8 315,12 Kč | 
| 10 | 1 137,79700 Kč | 11 377,97 Kč | 
| 25 | 1 018,68680 Kč | 25 467,17 Kč | 
| 50 | 936,95240 Kč | 46 847,62 Kč | 
| 100 | 861,78450 Kč | 86 178,45 Kč | 
| Unit Price without VAT: | 1 502,61000 Kč | 
|---|---|
| Unit Price with VAT: | 1 818,15810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic