
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,70000 Kč | 2 118,70 Kč |
| 2 | 1 948,61500 Kč | 3 897,23 Kč |
| 3 | 1 855,45333 Kč | 5 566,36 Kč |
| 5 | 1 744,47200 Kč | 8 722,36 Kč |
| 7 | 1 675,07000 Kč | 11 725,49 Kč |
| 10 | 1 604,47800 Kč | 16 044,78 Kč |
| 25 | 1 436,50680 Kč | 35 912,67 Kč |
| 50 | 1 321,25300 Kč | 66 062,65 Kč |
| 100 | 1 215,27390 Kč | 121 527,39 Kč |
| Unit Price without VAT: | 2 118,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 563,62700 Kč |


