Self Wrap X 100' (30.48m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6F0.13TB100

DigiKey Part Number
1030-F6F0.13TB100-ND
Manufacturer
Manufacturer Product Number
F6F0.13TB100
Description
SELF WRAP 1/8" X 100' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 270,16000 Kč1 270,16 Kč
21 168,17000 Kč2 336,34 Kč
31 112,28333 Kč3 336,85 Kč
51 045,76400 Kč5 228,82 Kč
71 004,14571 Kč7 029,02 Kč
10961,81700 Kč9 618,17 Kč
25861,11360 Kč21 527,84 Kč
50792,02300 Kč39 601,15 Kč
100728,47950 Kč72 847,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 270,16000 Kč
Unit Price with VAT:1 536,89360 Kč