
F360.75BK100 | |
---|---|
DigiKey Part Number | 1030-F360.75BK100-ND |
Manufacturer | |
Manufacturer Product Number | F360.75BK100 |
Description | SLEEVING 0.75" ID PET 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.750" (19.05mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.810" (20.57mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 312,29000 Kč | 1 312,29 Kč |
2 | 1 206,89000 Kč | 2 413,78 Kč |
3 | 1 149,26000 Kč | 3 447,78 Kč |
5 | 1 080,49400 Kč | 5 402,47 Kč |
7 | 1 037,48286 Kč | 7 262,38 Kč |
10 | 993,75800 Kč | 9 937,58 Kč |
25 | 889,71600 Kč | 22 242,90 Kč |
50 | 818,32740 Kč | 40 916,37 Kč |
100 | 752,67960 Kč | 75 267,96 Kč |
Unit Price without VAT: | 1 312,29000 Kč |
---|---|
Unit Price with VAT: | 1 587,87090 Kč |