Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWN1.00BK25

DigiKey Part Number
1030-DWN1.00BK25-ND
Manufacturer
Manufacturer Product Number
DWN1.00BK25
Description
SELF WRAP 1" X 25' BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.026" (0.66mm)
Operating Temperature
-51.1°C ~ 93.3°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant, Fluid Resistant, Salt Water Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 615,09000 Kč2 615,09 Kč
22 405,11000 Kč4 810,22 Kč
32 290,18333 Kč6 870,55 Kč
52 153,26000 Kč10 766,30 Kč
72 067,55286 Kč14 472,87 Kč
101 980,42600 Kč19 804,26 Kč
251 773,10480 Kč44 327,62 Kč
501 630,86420 Kč81 543,21 Kč
1001 509,23130 Kč150 923,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 615,09000 Kč
Unit Price with VAT:3 164,25890 Kč