
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.625" (15.88mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Carbonized, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 415,68000 Kč | 24 415,68 Kč |
| 2 | 22 456,24500 Kč | 44 912,49 Kč |
| 3 | 21 383,85333 Kč | 64 151,56 Kč |
| 5 | 20 105,65400 Kč | 100 528,27 Kč |
| 7 | 19 305,76714 Kč | 135 140,37 Kč |
| 10 | 18 492,67800 Kč | 184 926,78 Kč |
| Unit Price without VAT: | 24 415,68000 Kč |
|---|---|
| Unit Price with VAT: | 29 542,97280 Kč |


