TPLH-3R0_25WR16X26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-3R0/25WR16X26

DigiKey Part Number
2085-TPLH-3R0/25WR16X26-ND
Manufacturer
Manufacturer Product Number
TPLH-3R0/25WR16X26
Description
CAP 25F 3.0V T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
25 F
Tolerance
±5%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
25mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1056,34500 Kč563,45 Kč
5047,12580 Kč2 356,29 Kč
10044,27830 Kč4 427,83 Kč
50039,45786 Kč19 728,93 Kč
1 00037,96497 Kč37 964,97 Kč
2 50036,38818 Kč90 970,45 Kč
5 00035,43679 Kč177 183,95 Kč
Manufacturers Standard Package
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč