
TPLH-3R0/12WR10X30 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/12WR10X30-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/12WR10X30 |
Description | CAP 12F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 F (EDLC) Supercapacitor 3 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 12 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 50 | 32,02620 Kč | 1 601,31 Kč |
| 100 | 29,85710 Kč | 2 985,71 Kč |
| 500 | 26,19080 Kč | 13 095,40 Kč |
| 1 000 | 25,05586 Kč | 25 055,86 Kč |
| 2 500 | 23,85684 Kč | 59 642,10 Kč |
| 5 000 | 23,13375 Kč | 115 668,75 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


