
TPLH-3R0/100SS22X46 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/100SS22X46-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/100SS22X46 |
Description | CAP 100F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 12mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.315" (8.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 154,96500 Kč | 1 549,65 Kč |
| 50 | 135,04660 Kč | 6 752,33 Kč |
| 100 | 128,87730 Kč | 12 887,73 Kč |
| 500 | 118,43250 Kč | 59 216,25 Kč |
| 1 000 | 115,19629 Kč | 115 196,29 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |


