
TPLH-2R7/6.0WR10X20 | |
---|---|
DigiKey Part Number | 2085-TPLH-2R7/6.0WR10X20-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/6.0WR10X20 |
Description | CAP 6F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.7 V Radial, Can 52mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 52mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,37000 Kč | 39,37 Kč |
10 | 26,43300 Kč | 264,33 Kč |
50 | 21,33000 Kč | 1 066,50 Kč |
100 | 19,75100 Kč | 1 975,10 Kč |
500 | 17,08102 Kč | 8 540,51 Kč |
1 000 | 16,25469 Kč | 16 254,69 Kč |
2 500 | 15,38204 Kč | 38 455,10 Kč |
5 000 | 14,85575 Kč | 74 278,75 Kč |
Unit Price without VAT: | 39,37000 Kč |
---|---|
Unit Price with VAT: | 47,63770 Kč |