
TPLH-2R7/2000SL60102 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/2000SL60102-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/2000SL60102 |
Description | CAP 2000F 2.7V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.21mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer Tecate Group | Termination Screw Terminals |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case Axial, Can - Screw Terminals |
Part Status Active | Size / Dimension 2.362" Dia (60.00mm) |
Capacitance 2000 F | Height - Seated (Max) 4.035" (102.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 0.21mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,79000 Kč | 1 173,79 Kč |
| 20 | 950,04400 Kč | 19 000,88 Kč |
| 60 | 904,98933 Kč | 54 299,36 Kč |
| 100 | 888,31620 Kč | 88 831,62 Kč |
| Unit Price without VAT: | 1 173,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,28590 Kč |


