40 F (EDLC) Supercapacitor 3.8 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLC-3R8/40MR10X20

DigiKey Part Number
2085-TPLC-3R8/40MR10X20-ND
Manufacturer
Manufacturer Product Number
TPLC-3R8/40MR10X20
Description
CAP LITHIUM HYBRID 40F 3.8V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 F (EDLC) Supercapacitor 3.8 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Tecate Group
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
40 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-15°C ~ 70°C
ESR (Equivalent Series Resistance)
240mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
2571,72080 Kč1 793,02 Kč
5067,18100 Kč3 359,05 Kč
10063,44340 Kč6 344,34 Kč
50057,12002 Kč28 560,01 Kč
1 00055,16091 Kč55 160,91 Kč
2 50053,09118 Kč132 727,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč