
TPLC-3R8/120MR12X25 | |
|---|---|
DigiKey Part Number | 2085-TPLC-3R8/120MR12X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/120MR12X25 |
Description | CAP LITHIUM HYBRID 120F 3.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 85mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 25 | 144,85280 Kč | 3 621,32 Kč |
| 50 | 137,27240 Kč | 6 863,62 Kč |
| 100 | 131,03170 Kč | 13 103,17 Kč |
| 500 | 120,46720 Kč | 60 233,60 Kč |
| 1 000 | 117,19278 Kč | 117 192,78 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

