
TPL-5.0/10X20F | |
---|---|
DigiKey Part Number | 2085-TPL-5.0/10X20F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-5.0/10X20F |
Description | CAP 5F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,66000 Kč | 41,66 Kč |
10 | 28,14100 Kč | 281,41 Kč |
50 | 22,77560 Kč | 1 138,78 Kč |
100 | 21,11750 Kč | 2 111,75 Kč |
500 | 18,31166 Kč | 9 155,83 Kč |
1 000 | 17,44304 Kč | 17 443,04 Kč |
2 500 | 16,52594 Kč | 41 314,85 Kč |
5 000 | 15,97278 Kč | 79 863,90 Kč |
Unit Price without VAT: | 41,66000 Kč |
---|---|
Unit Price with VAT: | 50,40860 Kč |