
TPL-3.3/10X20F | |
|---|---|
DigiKey Part Number | 2085-TPL-3.3/10X20F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-3.3/10X20F |
Description | CAP 3.3F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,99000 Kč | 40,99 Kč |
| 10 | 27,69300 Kč | 276,93 Kč |
| 50 | 22,39140 Kč | 1 119,57 Kč |
| 100 | 20,75190 Kč | 2 075,19 Kč |
| 500 | 17,98388 Kč | 8 991,94 Kč |
| 1 000 | 17,12667 Kč | 17 126,67 Kč |
| 2 500 | 16,22160 Kč | 40 554,00 Kč |
| 5 000 | 15,67578 Kč | 78 378,90 Kč |
| Unit Price without VAT: | 40,99000 Kč |
|---|---|
| Unit Price with VAT: | 49,59790 Kč |

