
SCAP,PBLS-2.83/32.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-2.83/32.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-2.83/32.4 |
Description | CAP 2.83F -10% +20% 32.4V UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.83 F (EDLC) Supercapacitor 32.4 V Module, Wire Leads 300mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.83 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 32.4 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 3.110" L x 1.083" W (79.00mm x 27.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 816,48600 Kč | 20 412,15 Kč |
| Unit Price without VAT: | 816,48600 Kč |
|---|---|
| Unit Price with VAT: | 987,94806 Kč |



