MFG_SCAP.PBLL-0.25_5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBLL-15.0/5.4

DigiKey Part Number
2085-SCAP,PBLL-15.0/5.4-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLL-15.0/5.4
Description
CAP 15F -10% +20% 5.4V UCAP PACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 5.4 V Radial, Can 115mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
15 F
Tolerance
-10%, +20%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
115mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
Wire Leads with Connector
Mounting Type
User Defined
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
1.358" L x 1.339" W (34.50mm x 34.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,03000 Kč307,03 Kč
10233,48300 Kč2 334,83 Kč
50199,37640 Kč9 968,82 Kč
250174,64288 Kč43 660,72 Kč
500166,17632 Kč83 088,16 Kč
1 000158,77730 Kč158 777,30 Kč
Manufacturers Standard Package
Unit Price without VAT:307,03000 Kč
Unit Price with VAT:371,50630 Kč