
PBLH-18R0/500SD | |
|---|---|
DigiKey Part Number | 2085-PBLH-18R0/500SD-ND |
Manufacturer | |
Manufacturer Product Number | PBLH-18R0/500SD |
Description | SCAP,PBLH-166/54 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 18 V Module 1.7mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | - | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 1.7mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 18.504" L x 6.535" W (470.00mm x 166.00mm) | |
Height - Seated (Max) | 2.795" (71.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 691,88000 Kč | 14 691,88 Kč |
| 10 | 13 577,97900 Kč | 135 779,79 Kč |
| Unit Price without VAT: | 14 691,88000 Kč |
|---|---|
| Unit Price with VAT: | 17 777,17480 Kč |


