
98-22028 | |
|---|---|
DigiKey Part Number | 4535-98-22028-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22028 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Height 0.071" (1.80mm) |
Manufacturer TE Kemtron | Material Silicone Silver Aluminum |
Packaging Bag | Operating Temperature -55°C ~ 160°C |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Gasket | Shelf Life 240 Months |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,07000 Kč | 2 240,07 Kč |
| 10 | 1 877,17900 Kč | 18 771,79 Kč |
| 25 | 1 786,56040 Kč | 44 664,01 Kč |
| 100 | 1 686,99190 Kč | 168 699,19 Kč |
| Unit Price without VAT: | 2 240,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 710,48470 Kč |

