RFI Gasket Silicone Nickel Graphite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98-22011

DigiKey Part Number
4535-98-22011-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
98-22011
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Graphite
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.102" (2.60mm)
Manufacturer
TE Kemtron
Material
Silicone Nickel Graphite
Packaging
Bag
Operating Temperature
-55°C ~ 160°C
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Gasket
Shelf Life
240 Months
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 206,26000 Kč2 206,26 Kč
101 848,01300 Kč18 480,13 Kč
251 758,57400 Kč43 964,35 Kč
1001 660,30140 Kč166 030,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 206,26000 Kč
Unit Price with VAT:2 669,57460 Kč