
2452670-1 | |
|---|---|
DigiKey Part Number | 4535-2452670-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452670-1 |
Description | RF EMI GASKET 150MM X 5.906" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Fluorosilicone Nickel Aluminum 5.906" (150.00mm) X 5.906" (150.00mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Length | 5.906" (150.00mm) | |
Width | 5.906" (150.00mm) | |
Thickness - Overall | 0.031" (0.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Adhesive | - | |
Material | Fluorosilicone Nickel Aluminum | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 239,65000 Kč | 2 239,65 Kč |
| 10 | 1 876,84300 Kč | 18 768,43 Kč |
| 25 | 1 786,24960 Kč | 44 656,24 Kč |
| 100 | 1 686,70000 Kč | 168 670,00 Kč |
| Unit Price without VAT: | 2 239,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 709,97650 Kč |

