
2452649-1 | |
|---|---|
DigiKey Part Number | 4535-2452649-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452649-1 |
Description | RF EMI GASKET 150MM X 5.906" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Silicone Nickel Aluminum 5.906" (150.00mm) X 5.906" (150.00mm) X 0.063" (1.60mm) |
Datasheet | Datasheet |
Category | Length 5.906" (150.00mm) |
Manufacturer TE Kemtron | Width 5.906" (150.00mm) |
Packaging Bulk | Thickness - Overall 0.063" (1.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket | Material Silicone Nickel Aluminum |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 520,81000 Kč | 2 520,81 Kč |
| 10 | 2 119,16000 Kč | 21 191,60 Kč |
| 25 | 2 018,90720 Kč | 50 472,68 Kč |
| 100 | 1 908,75180 Kč | 190 875,18 Kč |
| Unit Price without VAT: | 2 520,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 050,18010 Kč |

