
2452648-1 | |
|---|---|
DigiKey Part Number | 4535-2452648-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452648-1 |
Description | RF EMI GASKET 150MM X 5.906" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Silicone Nickel Aluminum 5.906" (150.00mm) X 5.906" (150.00mm) X 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Length 5.906" (150.00mm) |
Manufacturer TE Kemtron | Width 5.906" (150.00mm) |
Packaging Bulk | Thickness - Overall 0.047" (1.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket | Material Silicone Nickel Aluminum |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,05000 Kč | 2 147,05 Kč |
| 10 | 1 797,11400 Kč | 17 971,14 Kč |
| 25 | 1 709,74120 Kč | 42 743,53 Kč |
| 100 | 1 613,73410 Kč | 161 373,41 Kč |
| Unit Price without VAT: | 2 147,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 597,93050 Kč |

