
2452647-1 | |
|---|---|
DigiKey Part Number | 4535-2452647-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452647-1 |
Description | RF EMI GASKET 150MM X 5.906" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Silicone Nickel Aluminum 5.906" (150.00mm) X 5.906" (150.00mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Length | 5.906" (150.00mm) | |
Width | 5.906" (150.00mm) | |
Thickness - Overall | 0.031" (0.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Adhesive | - | |
Material | Silicone Nickel Aluminum | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 653,17000 Kč | 1 653,17 Kč |
| 10 | 1 373,68900 Kč | 13 736,89 Kč |
| 25 | 1 303,88360 Kč | 32 597,09 Kč |
| 100 | 1 227,16510 Kč | 122 716,51 Kč |
| Unit Price without VAT: | 1 653,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 000,33570 Kč |




