142-0254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0254

DigiKey Part Number
4535-142-0254-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
142-0254
Description
RFI ABSORB SHEET MON ALLOY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Width
1.000" (25.40mm)
Length
82.02' (25.00m)
Height
0.020" (0.50mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 946,82000 Kč2 946,82 Kč
102 490,93500 Kč24 909,35 Kč
252 377,13640 Kč59 428,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 946,82000 Kč
Unit Price with VAT:3 565,65220 Kč