RFI Gasket Silicone Silver Aluminum Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-SSA-0008

DigiKey Part Number
4535-1210-SSA-0008-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
1210-SSA-0008
Description
RFI GASKET SIL SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Silver Aluminum Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
5.906" (150.00mm)
Manufacturer
TE Kemtron
Length
5.906" (150.00mm)
Series
Height
0.031" (0.80mm)
Packaging
Bag
Material
Silicone Silver Aluminum
Part Status
Active
Plating
Silver
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 088,18000 Kč3 088,18 Kč
102 610,49200 Kč26 104,92 Kč
252 491,23640 Kč62 280,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 088,18000 Kč
Unit Price with VAT:3 736,69780 Kč