
1210-SNG-0016 | |
|---|---|
DigiKey Part Number | 4535-1210-SNG-0016-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1210-SNG-0016 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Manufacturer TE Kemtron | Length 5.906" (150.00mm) |
Series | Height 0.063" (1.60mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,33000 Kč | 2 018,33 Kč |
| 10 | 1 686,37000 Kč | 16 863,70 Kč |
| 25 | 1 603,51640 Kč | 40 087,91 Kč |
| 100 | 1 512,46700 Kč | 151 246,70 Kč |
| Unit Price without VAT: | 2 018,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 442,17930 Kč |

