
1210-SNG-0012 | |
|---|---|
DigiKey Part Number | 4535-1210-SNG-0012-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1210-SNG-0012 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Manufacturer TE Kemtron | Length 5.906" (150.00mm) |
Series | Height 0.047" (1.20mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,25000 Kč | 1 764,25 Kč |
| 10 | 1 468,62100 Kč | 14 686,21 Kč |
| 25 | 1 394,79640 Kč | 34 869,91 Kč |
| 100 | 1 313,67480 Kč | 131 367,48 Kč |
| Unit Price without VAT: | 1 764,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,74250 Kč |

