
1210-SNG-0008 | |
|---|---|
DigiKey Part Number | 4535-1210-SNG-0008-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1210-SNG-0008 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Manufacturer TE Kemtron | Length 5.906" (150.00mm) |
Series | Height 0.031" (0.80mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,01000 Kč | 1 431,01 Kč |
| 10 | 1 184,03500 Kč | 11 840,35 Kč |
| 25 | 1 122,38520 Kč | 28 059,63 Kč |
| 100 | 1 054,63710 Kč | 105 463,71 Kč |
| Unit Price without VAT: | 1 431,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,52210 Kč |

