
1201-SSA-0020 | |
|---|---|
DigiKey Part Number | 4535-1201-SSA-0020-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SSA-0020 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 0.079" (2.00mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.079" (2.00mm) |
Packaging Bag | Material Silicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 321,58000 Kč | 7 321,58 Kč |
| 10 | 6 325,83600 Kč | 63 258,36 Kč |
| 25 | 6 077,30000 Kč | 151 932,50 Kč |
| Unit Price without VAT: | 7 321,58000 Kč |
|---|---|
| Unit Price with VAT: | 8 859,11180 Kč |

