
1201-SNG-0020 | |
|---|---|
DigiKey Part Number | 4535-1201-SNG-0020-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SNG-0020 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 0.079" (2.00mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.079" (2.00mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 905,21000 Kč | 3 905,21 Kč |
| 10 | 3 321,59000 Kč | 33 215,90 Kč |
| 25 | 3 175,88880 Kč | 79 397,22 Kč |
| Unit Price without VAT: | 3 905,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 725,30410 Kč |

