
1201-FSA-0020 | |
|---|---|
DigiKey Part Number | 4535-1201-FSA-0020-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-FSA-0020 |
Description | RFI GASKET ELASTOMER ADH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.079" (2.00mm) | |
Length | 32.81' (10.00m) | |
Height | 0.079" (2.00mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 074,36000 Kč | 8 074,36 Kč |
| 10 | 6 998,94800 Kč | 69 989,48 Kč |
| 25 | 6 913,92760 Kč | 172 848,19 Kč |
| Unit Price without VAT: | 8 074,36000 Kč |
|---|---|
| Unit Price with VAT: | 9 769,97560 Kč |


