
1201-FNG-0010-1 | |
|---|---|
DigiKey Part Number | 4535-1201-FNG-0010-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-FNG-0010-1 |
Description | RFI GASKET FNG NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.039" (1.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.039" (1.00mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,28000 Kč | 902,28 Kč |
| 10 | 736,52600 Kč | 7 365,26 Kč |
| 25 | 695,12600 Kč | 17 378,15 Kč |
| 100 | 649,62560 Kč | 64 962,56 Kč |
| 250 | 627,94100 Kč | 156 985,25 Kč |
| Unit Price without VAT: | 902,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,75880 Kč |


