
HSA445N00420100000 | |
|---|---|
DigiKey Part Number | 2452-HSA445N00420100000-ND |
Manufacturer | |
Manufacturer Product Number | HSA445N00420100000 |
Description | CONN PLG HSG FMALE INLINE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,74000 Kč | 869,74 Kč |
| 10 | 739,29800 Kč | 7 392,98 Kč |
| 40 | 670,44000 Kč | 26 817,60 Kč |
| 80 | 638,46263 Kč | 51 077,01 Kč |
| 120 | 620,47692 Kč | 74 457,23 Kč |
| 280 | 584,51907 Kč | 163 665,34 Kč |
| Unit Price without VAT: | 869,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,38540 Kč |

