11 (6 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA002N00590100000

DigiKey Part Number
2452-HSA002N00590100000-ND
Manufacturer
Manufacturer Product Number
HSA002N00590100000
Description
CONN PLG HSG FMALE 11POS INLINE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
11 (6 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HSA002N00590100000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
11 (6 + 4 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1919,71000 Kč919,71 Kč
10781,67200 Kč7 816,72 Kč
40708,85575 Kč28 354,23 Kč
80675,05425 Kč54 004,34 Kč
120656,04050 Kč78 724,86 Kč
280618,02139 Kč173 045,99 Kč
Manufacturers Standard Package
Unit Price without VAT:919,71000 Kč
Unit Price with VAT:1 112,84910 Kč