
HKA447N00420100000 | |
|---|---|
DigiKey Part Number | 2452-HKA447N00420100000-ND |
Manufacturer | |
Manufacturer Product Number | HKA447N00420100000 |
Description | CONN RCPT HSG MALE INLINE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,74000 Kč | 869,74 Kč |
| Unit Price without VAT: | 869,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,38540 Kč |

