Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKA407N00580100000

DigiKey Part Number
2452-HKA407N00580100000-ND
Manufacturer
Manufacturer Product Number
HKA407N00580100000
Description
CONN RCPT HSG MALE INLINE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HKA407N00580100000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Manufacturer
TE Intercontec
Housing Color
Silver
Series
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Receptacle Housing
Shielding
Shielded
Type
For Male Pins
Note
Contacts Sold Separately
Mounting Type
Free Hanging (In-Line)
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Fastening Type
Push-Twist
Contact Shape
Circular
Orientation
Keyed
Operating Temperature
-20°C ~ 130°C
Shell Material
Zinc Die Cast
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1919,71000 Kč919,71 Kč
10781,67200 Kč7 816,72 Kč
40708,85575 Kč28 354,23 Kč
80675,05425 Kč54 004,34 Kč
120656,04050 Kč78 724,86 Kč
280618,02139 Kč173 045,99 Kč
Manufacturers Standard Package
Unit Price without VAT:919,71000 Kč
Unit Price with VAT:1 112,84910 Kč