
HEC409N00000300000 | |
|---|---|
DigiKey Part Number | 2452-HEC409N00000300000-ND |
Manufacturer | |
Manufacturer Product Number | HEC409N00000300000 |
Description | CONN RCPT HSG MALE PNL MNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HEC409N00000300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,96000 Kč | 562,96 Kč |
| 10 | 478,48100 Kč | 4 784,81 Kč |
| 40 | 433,89750 Kč | 17 355,90 Kč |
| 80 | 413,19863 Kč | 33 055,89 Kč |
| 120 | 401,55525 Kč | 48 186,63 Kč |
| 280 | 378,27746 Kč | 105 917,69 Kč |
| 520 | 362,21550 Kč | 188 352,06 Kč |
| Unit Price without VAT: | 562,96000 Kč |
|---|---|
| Unit Price with VAT: | 681,18160 Kč |

