
HEC208N00000200000 | |
|---|---|
DigiKey Part Number | 2452-HEC208N00000200000-ND |
Manufacturer | |
Manufacturer Product Number | HEC208N00000200000 |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 (3 + 6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 (3 + 6 Power + PE) | |
Shell Size - Insert | M23-10 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,80000 Kč | 542,80 Kč |
| 10 | 461,32600 Kč | 4 613,26 Kč |
| 40 | 418,34325 Kč | 16 733,73 Kč |
| 80 | 398,38713 Kč | 31 870,97 Kč |
| 120 | 387,16108 Kč | 46 459,33 Kč |
| 280 | 364,72025 Kč | 102 121,67 Kč |
| 520 | 349,15273 Kč | 181 559,42 Kč |
| Unit Price without VAT: | 542,80000 Kč |
|---|---|
| Unit Price with VAT: | 656,78800 Kč |

