11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC005N00000200000

DigiKey Part Number
2452-HEC005N00000200000-ND
Manufacturer
Manufacturer Product Number
HEC005N00000200000
Description
CONN RCPT HSG MALE 11POS PNL MT
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HEC005N00000200000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Manufacturer
TE Intercontec
Shell Finish
Chromate
Series
Housing Color
Silver
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
11 (6 + 4 Power + PE)
Includes
2 pcs - 1 Connector, 1 O-Ring
Shell Size - Insert
M23-11
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Flange
Operating Temperature
-20°C ~ 130°C
Fastening Type
Push-Twist
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1627,96000 Kč627,96 Kč
10533,65100 Kč5 336,51 Kč
40483,92575 Kč19 357,03 Kč
80460,84400 Kč36 867,52 Kč
120447,85967 Kč53 743,16 Kč
280421,89857 Kč118 131,60 Kč
Manufacturers Standard Package
Unit Price without VAT:627,96000 Kč
Unit Price with VAT:759,83160 Kč