
ESB205N00320003000 | |
|---|---|
DigiKey Part Number | 2452-ESB205N00320003000-ND |
Manufacturer | |
Manufacturer Product Number | ESB205N00320003000 |
Description | CONN PLG HSG FMALE 15POS INLINE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 15 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,79000 Kč | 567,79 Kč |
| 10 | 482,59700 Kč | 4 825,97 Kč |
| 30 | 446,59933 Kč | 13 397,98 Kč |
| 60 | 425,29350 Kč | 25 517,61 Kč |
| 120 | 405,00942 Kč | 48 601,13 Kč |
| 270 | 382,51356 Kč | 103 278,66 Kč |
| 510 | 365,75345 Kč | 186 534,26 Kč |
| Unit Price without VAT: | 567,79000 Kč |
|---|---|
| Unit Price with VAT: | 687,02590 Kč |


