
CGE271N00000020000 | |
|---|---|
DigiKey Part Number | 2452-CGE271N00000020000-ND |
Manufacturer | |
Manufacturer Product Number | CGE271N00000020000 |
Description | CONN RCPT HSG MALE 8P PNL MT RA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Rotatable |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Shell Size - Insert M40-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount, Right Angle | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,59000 Kč | 1 291,59 Kč |
| 20 | 1 045,38550 Kč | 20 907,71 Kč |
| 40 | 995,53100 Kč | 39 821,24 Kč |
| 60 | 967,47933 Kč | 58 048,76 Kč |
| 100 | 933,27500 Kč | 93 327,50 Kč |
| Unit Price without VAT: | 1 291,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 562,82390 Kč |

