
CEA271N00000051000 | |
|---|---|
DigiKey Part Number | 2452-CEA271N00000051000-ND |
Manufacturer | |
Manufacturer Product Number | CEA271N00000051000 |
Description | CONN RCPT HSG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CEA271N00000051000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M40-8 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,85000 Kč | 846,85 Kč |
| 10 | 719,79000 Kč | 7 197,90 Kč |
| 25 | 674,74960 Kč | 16 868,74 Kč |
| 50 | 642,55980 Kč | 32 127,99 Kč |
| 100 | 611,91740 Kč | 61 191,74 Kč |
| 250 | 573,65864 Kč | 143 414,66 Kč |
| Unit Price without VAT: | 846,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,68850 Kč |


