Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUA107N00480200000

DigiKey Part Number
2452-BUA107N00480200000-ND
Manufacturer
Manufacturer Product Number
BUA107N00480200000
Description
PLUG ROTATABLE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 702,31000 Kč1 702,31 Kč
Unit Price without VAT:1 702,31000 Kč
Unit Price with VAT:2 059,79510 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC