
BGC861N0000150A000 | |
|---|---|
DigiKey Part Number | 2452-BGC861N0000150A000-ND |
Manufacturer | |
Manufacturer Product Number | BGC861N0000150A000 |
Description | CONN RCPT HSG MALE 7P PNL MT RA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 Power + PE) | |
Shell Size - Insert | M17-7 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,80000 Kč | 622,80 Kč |
| 10 | 529,27600 Kč | 5 292,76 Kč |
| 30 | 489,79933 Kč | 14 693,98 Kč |
| 60 | 466,42850 Kč | 27 985,71 Kč |
| 120 | 444,18642 Kč | 53 302,37 Kč |
| 270 | 419,51359 Kč | 113 268,67 Kč |
| 510 | 404,47418 Kč | 206 281,83 Kč |
| Unit Price without VAT: | 622,80000 Kč |
|---|---|
| Unit Price with VAT: | 753,58800 Kč |

