



BEGA116NN00000201000 | |
|---|---|
DigiKey Part Number | 2452-BEGA116NN00000201000-ND |
Manufacturer | |
Manufacturer Product Number | BEGA116NN00000201000 |
Description | CONN RCPT HSG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 (5 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-6 | Includes 2 pcs - 1 Connector, 1 O-Ring |
Mounting Type Panel Mount | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,54000 Kč | 388,54 Kč |
| 10 | 330,26800 Kč | 3 302,68 Kč |
| 40 | 299,47975 Kč | 11 979,19 Kč |
| 80 | 285,19113 Kč | 22 815,29 Kč |
| 120 | 277,15225 Kč | 33 258,27 Kč |
| 280 | 261,08329 Kč | 73 103,32 Kč |
| 520 | 249,93833 Kč | 129 967,93 Kč |
| Unit Price without VAT: | 388,54000 Kč |
|---|---|
| Unit Price with VAT: | 470,13340 Kč |


